
HV9922DB1 | |
|---|---|
DigiKey Part Number | HV9922DB1-ND |
Manufacturer | |
Manufacturer Product Number | HV9922DB1 |
Description | EVAL BOARD FOR HV9922 |
Customer Reference | |
Detailed Description | HV9922 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 50mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 80 ~ 265 VAC | |
Contents | Board(s) | |
Utilized IC / Part | HV9922 | |
Note | - | |
Base Product Number |

