Ethernet Controller 10/100 Base-T/TX Bus Interface 80-TQFP-EP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN9254-V/JRX

DigiKey Part Number
150-LAN9254-V/JRX-ND
Manufacturer
Manufacturer Product Number
LAN9254-V/JRX
Description
2/3-PORT ETHERCAT SLAVE CTLR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ethernet Controller 10/100 Base-T/TX Bus Interface 80-TQFP-EP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
LAN9254-V/JRX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Controller
Interface
Bus
Standards
10/100 Base-T/TX
Voltage - Supply
1.14V ~ 1.26V
Operating Temperature
-40°C ~ 105°C
Package / Case
80-TQFP Exposed Pad
Supplier Device Package
80-TQFP-EP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€11.94000€11.94
25€9.94840€248.71
100€9.60640€960.64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€11.94000
Unit Price with VAT:€14.68620