MCP1631VHV-500E/SS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: €1.43721
Datasheet
Sepic Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1631VHV-500E/SS

DigiKey Part Number
MCP1631VHV-500E/SS-ND
Manufacturer
Manufacturer Product Number
MCP1631VHV-500E/SS
Description
IC REG CTRLR SEPIC 20SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Sepic Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP1631VHV-500E/SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Sepic
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.5V ~ 16V
Frequency - Switching
-
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Frequency Control, Ramp
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€1.88000€1.88
25€1.57480€39.37
100€1.43720€143.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.88000
Unit Price with VAT:€2.31240