
MCP23016T-I/SO | |
|---|---|
DigiKey Part Number | MCP23016T-I/SOTR-ND - Tape & Reel (TR) MCP23016T-I/SOCT-ND - Cut Tape (CT) MCP23016T-I/SODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP23016T-I/SO |
Description | IC XPNDR 400KHZ I2C 28SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP23016T-I/SO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.83000 | €1.83 |
| 25 | €1.53200 | €38.30 |
| 100 | €1.47380 | €147.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | €1.47378 | €2,358.05 |
| Unit Price without VAT: | €1.83000 |
|---|---|
| Unit Price with VAT: | €2.25090 |







