Digital Potentiometer 100k Ohm 1 Circuit 257 Taps SPI Interface 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4162-104E/P

DigiKey Part Number
MCP4162-104E/P-ND
Manufacturer
Manufacturer Product Number
MCP4162-104E/P
Description
IC DGTL POT 100KOHM 257TAP 8DIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 257 Taps SPI Interface 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MCP4162-104E/P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
257
Resistance (Ohms)
100k
Interface
SPI
Memory Type
Non-Volatile
Voltage - Supply
1.8V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Package / Case
8-DIP (0.300", 7.62mm)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
360€0.89503€322.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.89503
Unit Price with VAT:€1.10089