
MGC3030T-I/SS | |
|---|---|
DigiKey Part Number | MGC3030T-I/SSTR-ND - Tape & Reel (TR) MGC3030T-I/SSCT-ND - Cut Tape (CT) MGC3030T-I/SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGC3030T-I/SS |
Description | IC INTERFACE SPECIALIZED 28SSOP |
Customer Reference | |
Detailed Description | Controller Interface 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller | |
Interface | I2C | |
Voltage - Supply | 3.3V | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

