


MIC5282-5.0YMM-TR | |
|---|---|
DigiKey Part Number | 576-3935-2-ND - Tape & Reel (TR) 576-3935-1-ND - Cut Tape (CT) 576-3935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5282-5.0YMM-TR |
Description | IC REG LINEAR 5V 50MA 8-MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5282-5.0YMM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 120V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 3V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 11 µA | |
PSRR | 90dB ~ 65dB (40kHz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.44000 | €1.44 |
| 25 | €1.18760 | €29.69 |
| 100 | €1.09300 | €109.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €1.09296 | €2,732.40 |
| Unit Price without VAT: | €1.44000 |
|---|---|
| Unit Price with VAT: | €1.77120 |



