
PDS-204GCO/AC | |
|---|---|
DigiKey Part Number | 150-PDS-204GCO/AC-ND |
Manufacturer | |
Manufacturer Product Number | PDS-204GCO/AC |
Description | OUTDOOR POE SWITCH - 4 POE (BT) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 6 Ports IP67 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed + SFP | |
Number of Ports | 6 | |
Copper Ports | - | |
Copper Type | - | |
Fiber Ports | 2 | |
Fiber Type | SFP | |
SFP/XFP Ports | 2 | |
SFP/XFP Type | SFP | |
PoE Ports | 4 | |
Connector Type | RJ45, SFP | |
Voltage - Input | - | |
Ingress Protection | IP67 | |
Mounting Type | - | |
Operating Temperature | -40°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €937.54000 | €937.54 |
| Unit Price without VAT: | €937.54000 |
|---|---|
| Unit Price with VAT: | €1,153.17420 |

