PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 48MHz 14KB (8K x 14) FLASH 16-UQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16LF1454T-I/JQ

DigiKey Part Number
PIC16LF1454T-I/JQ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC16LF1454T-I/JQ
Description
IC MCU 8BIT 14KB FLASH 16UQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 48MHz 14KB (8K x 14) FLASH 16-UQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PIC16LF1454T-I/JQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
48MHz
Connectivity
I2C, LINbus, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
8
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-UQFN (4x4)
Package / Case
16-UQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300€1.18332€3,904.96
Manufacturers Standard Package
Unit Price without VAT:€1.18332
Unit Price with VAT:€1.45548