
PIC32MM0064GPL036-E/M2 | |
|---|---|
DigiKey Part Number | PIC32MM0064GPL036-E/M2-ND |
Manufacturer | |
Manufacturer Product Number | PIC32MM0064GPL036-E/M2 |
Description | IC MCU 32BIT 64KB FLASH 36SQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MIPS32® microAptiv™ PIC® 32MM Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 36-SQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MM0064GPL036-E/M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MIPS32® microAptiv™ | |
Core Size | 32-Bit | |
Speed | 25MHz | |
Connectivity | Brown-out Detect/Reset, HLVD, I2S, POR, PWM, WDT | |
Peripherals | Brown-out Detect/Reset, HLVD, I2S, POR, PWM, WDT | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 14x10/12b; D/A 1x5b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 36-SQFN (6x6) | |
Package / Case | 36-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.01000 | €2.01 |
| 25 | €1.84160 | €46.04 |
| 100 | €1.66100 | €166.10 |
| Unit Price without VAT: | €2.01000 |
|---|---|
| Unit Price with VAT: | €2.47230 |

