Thermostat Programmable Active High Push-Pull 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC620CVOA713

DigiKey Part Number
TC620CVOA713TR-ND - Tape & Reel (TR)
TC620CVOA713CT-ND - Cut Tape (CT)
TC620CVOA713DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC620CVOA713
Description
THERMOSTAT PROG ACT HIGH 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Thermostat Programmable Active High Push-Pull 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TC620CVOA713 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
Cold, Hot
Switching Temperature
Programmable
Accuracy
±3°C
Current - Output (Max)
1mA
Output Type
Push-Pull
Output
Active High
Output Function
OverTemp, UnderTemp
Selectable Hysteresis
Yes
Features
-
Voltage - Supply
4.5 V ~ 18 V
Current - Supply
270µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,786
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.83000€1.83
25€1.81680€45.42
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300€1.48454€4,898.98
Manufacturers Standard Package
Unit Price without VAT:€1.83000
Unit Price with VAT:€2.25090