
USB3317-GJ-TR | |
|---|---|
DigiKey Part Number | 638-1063-2-ND - Tape & Reel (TR) 638-1063-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | USB3317-GJ-TR |
Description | IC TRANSCEIVER 25VFBGA |
Customer Reference | |
Detailed Description | Transceiver USB 2.0 25-VFBGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | USB3317-GJ-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 25-VFBGA | |
Supplier Device Package | 25-VFBGA (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.98000 | €1.98 |
| 10 | €1.46800 | €14.68 |
| 25 | €1.33960 | €33.49 |
| 100 | €1.19880 | €119.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.92515 | €3,700.60 |
| Unit Price without VAT: | €1.98000 |
|---|---|
| Unit Price with VAT: | €2.43540 |

