
2516-1-01-01-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2516-101010000070-ND |
Manufacturer | |
Manufacturer Product Number | 2516-1-01-01-00-00-07-0 |
Description | CONN PC PIN CIRC .063DIA TINLEAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin-Lead 0.063" (1.60mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Slotted | |
Pin Size - Above Flange | 0.063" (1.60mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.184" (4.67mm) | |
Length - Below Flange | 0.075" (1.91mm) | |
Length - Overall | 0.294" (7.47mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Mounting Hole Diameter | 0.094" (2.39mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.031" (0.79mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.47497 | €474.97 |
| Unit Price without VAT: | €0.47497 |
|---|---|
| Unit Price with VAT: | €0.58421 |

