New at DigiKey
RP-TNC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW-750-RP-L240

DigiKey Part Number
6081-MW-750-RP-L240-ND
Manufacturer
Manufacturer Product Number
MW-750-RP-L240
Description
RP-TNC PLUG CRIMP CABLE END FOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RP-TNC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
LMR-240
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€8.96000€8.96
10€7.60900€76.09
100€6.46800€646.80
1,000€5.49885€5,498.85
Unit Price without VAT:€8.96000
Unit Price with VAT:€11.02080