
WC315-32.768KHZ-T | |
|---|---|
DigiKey Part Number | 2775-WC315-32.768KHZ-TTR-ND - Tape & Reel (TR) 2775-WC315-32.768KHZ-TCT-ND - Cut Tape (CT) 2775-WC315-32.768KHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WC315-32.768KHZ-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.3x1.6) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.39000 | €2.39 |
| 10 | €2.07600 | €20.76 |
| 25 | €1.96280 | €49.07 |
| 50 | €1.88180 | €94.09 |
| 100 | €1.80390 | €180.39 |
| 250 | €1.70600 | €426.50 |
| 500 | €1.63556 | €817.78 |
| 1,000 | €1.56805 | €1,568.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €1.46684 | €4,400.52 |
| 6,000 | €1.40647 | €8,438.82 |
| Unit Price without VAT: | €2.39000 |
|---|---|
| Unit Price with VAT: | €2.93970 |

