1 Position Header Spacer Connector Gold Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Header Spacer Connector Gold Surface Mount
1054020022_View 2
1054020022
1054020022

1054020022

DigiKey Part Number
WM22170TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1054020022
Description
CONN HDR 1POS STACK SMD GOLD
Customer Reference
Detailed Description
1 Position Header Spacer Connector Gold Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Positions
1
Pitch
-
Number of Rows
1
Row Spacing
-
Length - Overall Pin
-
Length - Post (Mating)
-
Length - Stack Height
-
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
30.0µin (0.76µm)
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.