4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 2.30' (700.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1511832401

DigiKey Part Number
WM12400-ND
Manufacturer
Manufacturer Product Number
1511832401
Description
FCT CP6.5 SG/END HARNESS 4CKT BL
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 2.30' (700.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Socket to Individual Wire Leads
Number of Positions
4
Number of Rows
2
Pitch - Connector
0.256" (6.50mm)
Pitch - Cable
-
Length
2.30' (700.00mm)
Features
-
Color
Black, White, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.