
1553210002 | |
|---|---|
DigiKey Part Number | 1553210002-ND |
Manufacturer | |
Manufacturer Product Number | 1553210002 |
Description | CABLE 4COND 16AWG ORG SHLD 500M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Orange 16 AWG Braid 1640.4' (500.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 81/0.0059" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.354" (8.99mm) | |
Shield Type | Braid | |
Length | 1640.4' (500.0m) | |
Jacket Color | Orange | |
Ratings | UL Style 21215 | |
Features | - | |
Voltage | 1 kV | |
Operating Temperature | -25°C ~ 80°C | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | 0.0165" (0.420mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €9.84311 | €29,529.33 |
| Unit Price without VAT: | €9.84311 |
|---|---|
| Unit Price with VAT: | €12.10703 |

