12 Position Card Edge Connector Housing White 0.156" (3.96mm) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Card Edge Connector Housing White 0.156" (3.96mm) Free Hanging (In-Line)
1721590612
1721590612

1721590612

DigiKey Part Number
WM10630-ND
Manufacturer
Manufacturer Product Number
1721590612
Description
CONN CARDEDGE HSG 12POS .156 WHT
Customer Reference
Detailed Description
12 Position Card Edge Connector Housing White 0.156" (3.96mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Card Type
Non Specified - Single Edge
Number of Positions
12
Card Thickness
0.062" (1.57mm)
Pitch
0.156" (3.96mm)
Features
Latch Lock
Mounting Type
Free Hanging (In-Line)
Color
White
Flange Feature
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Operating Temperature
0°C ~ 75°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.