Black 14 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2163001124

DigiKey Part Number
900-2163001124-ND
Manufacturer
Manufacturer Product Number
2163001124
Description
MX150 F-F 300MM 14 AWG LEADS BK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 14 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Datasheet
 Datasheet
EDA/CAD Models
2163001124 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Socket
Length
11.8" (300.0mm)
Wire Gauge
14 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 819
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€0.89000€0.89
10€0.75300€7.53
25€0.70520€17.63
50€0.67160€33.58
100€0.63950€63.95
300€0.59177€177.53
500€0.57082€285.41
1,000€0.54356€543.56
2,500€0.50954€1,273.85
Manufacturers Standard Package
Unit Price without VAT:€0.89000
Unit Price with VAT:€1.09470