MFR Recommended

MNG2-9-EGW-CCE-POE | |
|---|---|
DigiKey Part Number | MNG2-9-EGW-CCE-POE-ND |
Manufacturer | |
Manufacturer Product Number | MNG2-9-EGW-CCE-POE |
Description | GATEWAY 900MHZ POE N/S AMERICAS |
Customer Reference | |
Detailed Description | Modbus, UDP/TCP, DHCP Gateway Ethernet, RJ-45 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monnit Corporation | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Function | Gateway | |
Modulation or Protocol | Modbus, UDP/TCP, DHCP | |
Frequency | 900MHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Base Product Number |


