Image for EV2240-J-00A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV2240-J-00A

DigiKey Part Number
1589-EV2240-J-00A-ND
Manufacturer
Manufacturer Product Number
EV2240-J-00A
Description
EVAL BOARD FOR MP2240
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MP2240 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
3A
Voltage - Input
6V ~ 16V
Regulator Topology
Buck
Frequency - Switching
800kHz
Contents
Board(s)
Utilized IC / Part
MP2240
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€22.47000€22.47
Manufacturers Standard Package
Unit Price without VAT:€22.47000
Unit Price with VAT:€27.63810