
MP1484EN-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1525-2-ND - Tape & Reel (TR) 1589-1525-1-ND - Cut Tape (CT) 1589-1525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1484EN-LF-Z |
Description | IC REG BUCK ADJ 3A 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.925V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 340kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.58000 | €2.58 |
| 10 | €1.93500 | €19.35 |
| 25 | €1.77240 | €44.31 |
| 100 | €1.59370 | €159.37 |
| 250 | €1.50832 | €377.08 |
| 500 | €1.45692 | €728.46 |
| 1,000 | €1.41459 | €1,414.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €1.36992 | €3,424.80 |
| 5,000 | €1.34300 | €6,715.00 |
| Unit Price without VAT: | €2.58000 |
|---|---|
| Unit Price with VAT: | €3.17340 |







