MP5022AGQV-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: €4.41000
Datasheet
Hot Swap Controller, Monitor 1 Channel General Purpose 22-QFN (3x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5022AGQV-P

DigiKey Part Number
1589-1193-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP5022AGQV-P
Description
IC HOT SWAP CTRLR GP 22QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 1 Channel General Purpose 22-QFN (3x5)
Datasheet
 Datasheet
EDA/CAD Models
MP5022AGQV-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hot Swap Controller, Monitor
Number of Channels
1
Internal Switch(s)
Yes
Applications
General Purpose
Features
OVP, Thermal Limit, UVLO
Programmable Features
Current Limit
Voltage - Supply
8V ~ 16V
Current - Output (Max)
15A
Operating Temperature
-40°C ~ 125°C (TJ)
Current - Supply
500 µA
Mounting Type
Surface Mount
Package / Case
22-PowerVFQFN
Supplier Device Package
22-QFN (3x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€2.76790€1,383.95
1,000€2.69608€2,696.08
1,500€2.66010€3,990.15
2,500€2.62027€6,550.68
Manufacturers Standard Package
Unit Price without VAT:€2.76790
Unit Price with VAT:€3.40452