
MP5032GJ-P | |
|---|---|
DigiKey Part Number | 1589-1966-2-ND - Tape & Reel (TR) 1589-1966-1-ND - Cut Tape (CT) 1589-1966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5032GJ-P |
Description | IC PWR SWTCH P-CHAN 1:1 TSOT23-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3A TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | - | |
Output Type | P-Channel | |
Interface | - | |
Voltage - Load | 14V (Max) | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 32mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.38000 | €1.38 |
| 10 | €1.00500 | €10.05 |
| 25 | €0.91280 | €22.82 |
| 100 | €0.81150 | €81.15 |
| 250 | €0.76320 | €190.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.73400 | €367.00 |
| 1,000 | €0.71001 | €710.01 |
| 1,500 | €0.69799 | €1,046.98 |
| 2,500 | €0.68467 | €1,711.67 |
| 3,500 | €0.67689 | €2,369.11 |
| 5,000 | €0.66941 | €3,347.05 |
| 12,500 | €0.65329 | €8,166.13 |
| Unit Price without VAT: | €1.38000 |
|---|---|
| Unit Price with VAT: | €1.69740 |

