
MP62551DGT-LF-P | |
|---|---|
DigiKey Part Number | 1589-1211-2-ND - Tape & Reel (TR) 1589-1211-1-ND - Cut Tape (CT) 1589-1211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP62551DGT-LF-P |
Description | IC PWR SWITCH N-CHAN 1:1 6TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 6-TQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP62551DGT-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 88mOhm | |
Input Type | - | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TQFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.50000 | €1.50 |
| 10 | €1.10200 | €11.02 |
| 25 | €1.00200 | €25.05 |
| 100 | €0.89230 | €89.23 |
| 250 | €0.83988 | €209.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.80828 | €404.14 |
| 1,000 | €0.78229 | €782.29 |
| 1,500 | €0.76926 | €1,153.89 |
| 2,500 | €0.75484 | €1,887.10 |
| 3,500 | €0.74641 | €2,612.43 |
| 5,000 | €0.73830 | €3,691.50 |
| Unit Price without VAT: | €1.50000 |
|---|---|
| Unit Price with VAT: | €1.84500 |

