
MP6550GG-Z | |
|---|---|
DigiKey Part Number | 1589-MP6550GG-ZTR-ND - Tape & Reel (TR) 1589-MP6550GG-ZCT-ND - Cut Tape (CT) 1589-MP6550GG-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6550GG-Z |
Description | 1.8V TO 22V, 2A, H-BRIDGE MOTOR |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET PWM 12-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP6550GG-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 1.8V ~ 22V | |
Voltage - Load | 1.8V ~ 22V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN | |
Supplier Device Package | 12-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.18000 | €1.18 |
| 10 | €0.85900 | €8.59 |
| 25 | €0.77800 | €19.45 |
| 100 | €0.68980 | €68.98 |
| 250 | €0.64756 | €161.89 |
| 500 | €0.62214 | €311.07 |
| 1,000 | €0.60122 | €601.22 |
| 2,500 | €0.57913 | €1,447.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.56582 | €2,829.10 |
| 10,000 | €0.55486 | €5,548.60 |
| 15,000 | €0.54938 | €8,240.70 |
| Unit Price without VAT: | €1.18000 |
|---|---|
| Unit Price with VAT: | €1.45140 |











