
MP6650GJL-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP6650GJL-0000-ZTR-ND - Tape & Reel (TR) 1589-MP6650GJL-0000-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MP6650GJL-0000-Z |
Description | 18V, 2A,SINGLE-PHASE, BLDC MOTOR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET PWM TSOT-23-6-L |
Datasheet | Datasheet |
EDA/CAD Models | MP6650GJL-0000-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 2A | |
Voltage - Supply | 3.3V ~ 18V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6-L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.38000 | €1.38 |
| 10 | €1.00500 | €10.05 |
| 25 | €0.91280 | €22.82 |
| 100 | €0.81150 | €81.15 |
| 250 | €0.76320 | €190.80 |
| 500 | €0.73400 | €367.00 |
| 1,000 | €0.71001 | €710.01 |
| 2,500 | €0.68467 | €1,711.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.66941 | €3,347.05 |
| 10,000 | €0.65684 | €6,568.40 |
| Unit Price without VAT: | €1.38000 |
|---|---|
| Unit Price with VAT: | €1.69740 |

