
MP6650GJSR-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP6650GJSR-0000-ZTR-ND - Tape & Reel (TR) 1589-MP6650GJSR-0000-ZCT-ND - Cut Tape (CT) 1589-MP6650GJSR-0000-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6650GJSR-0000-Z |
Description | 18V, 2A,SINGLE-PHASE, BLDC MOTOR |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET PWM TSOT-23-6-RSL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 2A | |
Voltage - Supply | 3.3V ~ 18V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, Flat Leads | |
Supplier Device Package | TSOT-23-6-RSL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.41000 | €1.41 |
| 10 | €1.03500 | €10.35 |
| 25 | €0.94040 | €23.51 |
| 100 | €0.83590 | €83.59 |
| 250 | €0.78608 | €196.52 |
| 500 | €0.75604 | €378.02 |
| 1,000 | €0.73131 | €731.31 |
| 2,500 | €0.70522 | €1,763.05 |
| Unit Price without VAT: | €1.41000 |
|---|---|
| Unit Price with VAT: | €1.73430 |

