15 µH Shielded Inductor 2.5 A 83mOhm Nonstandard, 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPL-SE5040-150

DigiKey Part Number
1589-MPL-SE5040-150TR-ND - Tape & Reel (TR)
1589-MPL-SE5040-150CT-ND - Cut Tape (CT)
1589-MPL-SE5040-150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPL-SE5040-150
Description
FIXED IND 15UH 2.5A 83 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 µH Shielded Inductor 2.5 A 83mOhm Nonstandard, 2 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
2.9A
Shielding
Shielded
DC Resistance (DCR)
83mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 2 Lead
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 819
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.31000€3.10
100€0.25500€25.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200€0.20651€247.81
2,400€0.19472€467.33
3,600€0.18815€677.34
6,000€0.18019€1,081.14
8,400€0.17514€1,471.18
12,000€0.16994€2,039.28
30,000€0.16136€4,840.80
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.46740