Direct

MPQ4571GQB-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4571GQB-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4571GQB-P |
Description | IC REG BUCK 1V 1A 12QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1V 1 Output 1A 12-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | Up to 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.82004 | €910.02 |
| 1,000 | €1.76920 | €1,769.20 |
| 1,500 | €1.74375 | €2,615.62 |
| 2,500 | €1.71553 | €4,288.82 |
| 3,500 | €1.69905 | €5,946.68 |
| 5,000 | €1.68319 | €8,415.95 |
| Unit Price without VAT: | €1.82004 |
|---|---|
| Unit Price with VAT: | €2.23865 |


