
MPQ8634BGLE-P | |
|---|---|
DigiKey Part Number | 1589-2005-2-ND - Tape & Reel (TR) 1589-2005-1-ND - Cut Tape (CT) 1589-2005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8634BGLE-P |
Description | IC REG BUCK ADJ 20A 21QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 20A 21-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ8634BGLE-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 480kHz ~ 1.15MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 21-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.62000 | €6.62 |
| 10 | €5.11800 | €51.18 |
| 25 | €4.74240 | €118.56 |
| 100 | €4.33030 | €433.03 |
| 250 | €4.13376 | €1,033.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €4.01530 | €2,007.65 |
| 1,000 | €3.91781 | €3,917.81 |
| 1,500 | €3.86899 | €5,803.49 |
| Unit Price without VAT: | €6.62000 |
|---|---|
| Unit Price with VAT: | €8.14260 |

