
BH600SM-5.8 | |
|---|---|
DigiKey Part Number | BH600SM-5.8-ND |
Manufacturer | |
Manufacturer Product Number | BH600SM-5.8 |
Description | BATTERY HOLDER COIN 16MM SMD |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 16.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.475" (12.07mm) | |
Operating Temperature | -40°C ~ 260°C | |
Base Product Number |


