ARA-120-ABA is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


ATC-Diversified Electronics
In Stock: 13
Unit Price: €98.68000
Datasheet
General Purpose Relay SPDT (1 Form C) 120VAC/DC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARA-120-ABA

DigiKey Part Number
314-ARA-120-ABA-ND
Manufacturer
Manufacturer Product Number
ARA-120-ABA
Description
DUPLEXOR
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 120VAC/DC Coil Socketable
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
240VAC - Nom
Load - Max Switching
2400VA
Coil Type
Non Latching
Features
-
Termination Style
Plug In, 8 Pin (Octal)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-20°C ~ 55°C
Contact Material
-
Approval Agency
CSA, cURus
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€77.34000€77.34
Manufacturers Standard Package
Unit Price without VAT:€77.34000
Unit Price with VAT:€95.12820