
BU-1420701551 | |
|---|---|
DigiKey Part Number | 314-BU-1420701551-ND |
Manufacturer | |
Manufacturer Product Number | BU-1420701551 |
Description | CONN SMA JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Female Socket | Center Contact Plating Silver |
Contact Termination Solder | Operating Temperature -65°C ~ 165°C |
Shield Termination Solder | Voltage Rating 335 V |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Panel Mount, Through Hole, Right Angle | Insertion Loss 0.15dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.50000 | €7.50 |
| 10 | €6.59700 | €65.97 |
| 25 | €6.33120 | €158.28 |
| 100 | €6.14250 | €614.25 |
| 500 | €6.02262 | €3,011.31 |
| 1,000 | €5.90267 | €5,902.67 |
| Unit Price without VAT: | €7.50000 |
|---|---|
| Unit Price with VAT: | €9.22500 |


