
GRM219R60J226ME47D | |
|---|---|
DigiKey Part Number | 490-9950-2-ND - Tape & Reel (TR) 490-9950-1-ND - Cut Tape (CT) 490-9950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R60J226ME47D |
Description | CAP CER 22UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R60J226ME47D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.21300 | €2.13 |
| 50 | €0.15680 | €7.84 |
| 100 | €0.13980 | €13.98 |
| 500 | €0.11118 | €55.59 |
| 1,000 | €0.10235 | €102.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.08655 | €346.20 |
| 8,000 | €0.08177 | €654.16 |
| 12,000 | €0.07937 | €952.44 |
| 20,000 | €0.07672 | €1,534.40 |
| 28,000 | €0.07517 | €2,104.76 |
| 40,000 | €0.07367 | €2,946.80 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.43050 |

