
DNT24ADK | |
|---|---|
DigiKey Part Number | 583-1206-ND |
Manufacturer | |
Manufacturer Product Number | DNT24ADK |
Description | KIT DEV FOR DNT24 MODULE |
Customer Reference | |
Detailed Description | DNT24PA - Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Antenna Type | - | |
Utilized IC / Part | DNT24PA | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |

