Fixed Kit 100 Pieces (20 Values - 5 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKDMPIFERM-V01-KIT

DigiKey Part Number
490-14313-ND
Manufacturer
Manufacturer Product Number
EKDMPIFERM-V01-KIT
Description
KIT WIREWOUND SHIELDED FERRITE P
Customer Reference
Detailed Description
Fixed Kit 100 Pieces (20 Values - 5 Each) Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Core
Ferrite
Manufacturer
Murata Electronics
Quantity
100 Pieces (20 Values - 5 Each)
Series
Inductance Range
1.5µH ~ 47µH
Packaging
Case
Mounting Type
Surface Mount
Part Status
Obsolete
Packages Included
Non-Standard SMD
Kit Type
Fixed
Shielding
Shielded
Style
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Kit Contents
Part NumberDescriptionQuantity
1217AS-H-150M=P3FIXED IND 15UH 3.5A 52.8 MOHM5
1217AS-H-2R2N=P3FIXED IND 2.2UH 8.7A 9.9 MOHM5
1217AS-H-100M=P3FIXED IND 10UH 3.9A 39.6 MOHM5
1274AS-H-4R7N=P3FIXED IND 4.7UH 6.7A 13.5 MOHM5
1217AS-H-3R3N=P3FIXED IND 3.3UH 6.8A 14.4 MOHM5
Show More