
GA352QR7GF471KW01L | |
|---|---|
DigiKey Part Number | 490-3475-2-ND - Tape & Reel (TR) 490-3475-1-ND - Cut Tape (CT) 490-3475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA352QR7GF471KW01L |
Description | CAP CER 470PF 250VAC X7R 2211 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA352QR7GF471KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.54000 | €1.54 |
| 10 | €0.91000 | €9.10 |
| 50 | €0.77760 | €38.88 |
| 100 | €0.70030 | €70.03 |
| 500 | €0.61502 | €307.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.51866 | €518.66 |
| 2,000 | €0.50246 | €1,004.92 |
| Unit Price without VAT: | €1.54000 |
|---|---|
| Unit Price with VAT: | €1.89420 |

