
GRM0335C1HR90BA01D | |
|---|---|
DigiKey Part Number | 490-11350-2-ND - Tape & Reel (TR) 490-11350-1-ND - Cut Tape (CT) 490-11350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1HR90BA01D |
Description | CAP CER 0.9PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1HR90BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01400 | €0.14 |
| 50 | €0.00920 | €0.46 |
| 100 | €0.00770 | €0.77 |
| 500 | €0.00528 | €2.64 |
| 1,000 | €0.00456 | €4.56 |
| 2,500 | €0.00380 | €9.50 |
| 5,000 | €0.00335 | €16.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.00282 | €42.30 |
| 30,000 | €0.00257 | €77.10 |
| 45,000 | €0.00243 | €109.35 |
| 75,000 | €0.00242 | €181.50 |
| 105,000 | €0.00192 | €201.60 |
| 150,000 | €0.00191 | €286.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11070 |

