
GRM1555C1E102JA01D | |
|---|---|
DigiKey Part Number | 490-6169-2-ND - Tape & Reel (TR) 490-6169-1-ND - Cut Tape (CT) 490-6169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E102JA01D |
Description | CAP CER 1000PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E102JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05900 | €0.59 |
| 50 | €0.04100 | €2.05 |
| 100 | €0.03550 | €3.55 |
| 500 | €0.02640 | €13.20 |
| 1,000 | €0.02358 | €23.58 |
| 2,500 | €0.02062 | €51.55 |
| 5,000 | €0.01884 | €94.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01656 | €165.60 |
| 20,000 | €0.01641 | €328.20 |
| 30,000 | €0.01587 | €476.10 |
| 50,000 | €0.01519 | €759.50 |
| 70,000 | €0.01481 | €1,036.70 |
| 100,000 | €0.01358 | €1,358.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12300 |

