
GRM21BR60G107ME11L | |
|---|---|
DigiKey Part Number | 490-13980-2-ND - Tape & Reel (TR) 490-13980-1-ND - Cut Tape (CT) 490-13980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR60G107ME11L |
Description | CAP CER 100UF 4V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR60G107ME11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.27600 | €2.76 |
| 50 | €0.20800 | €10.40 |
| 100 | €0.18670 | €18.67 |
| 500 | €0.15098 | €75.49 |
| 1,000 | €0.13996 | €139.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.12887 | €386.61 |
| 6,000 | €0.11212 | €672.72 |
| 9,000 | €0.11077 | €996.93 |
| 15,000 | €0.10981 | €1,647.15 |
| 21,000 | €0.10949 | €2,299.29 |
| 30,000 | €0.10875 | €3,262.50 |
| 36,000 | €0.10860 | €3,909.60 |
| 72,000 | €0.10619 | €7,645.68 |
| 75,000 | €0.10601 | €7,950.75 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.56580 |

