
LQP03TN1N0C02D | |
|---|---|
DigiKey Part Number | 490-5546-2-ND - Tape & Reel (TR) 490-5546-1-ND - Cut Tape (CT) 490-5546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN1N0C02D |
Description | FIXED IND 1NH 750MA 100 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Thick Film Inductor 750 mA 100mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN1N0C02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 17GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02100 | €0.21 |
| 100 | €0.01720 | €1.72 |
| 1,000 | €0.01415 | €14.15 |
| 5,000 | €0.01234 | €61.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.01147 | €172.05 |
| 30,000 | €0.01081 | €324.30 |
| 45,000 | €0.01045 | €470.25 |
| 75,000 | €0.01000 | €750.00 |
| 105,000 | €0.00972 | €1,020.60 |
| 150,000 | €0.00943 | €1,414.50 |
| 375,000 | €0.00873 | €3,273.75 |
| 750,000 | €0.00823 | €6,172.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11070 |

