



XRCGB32M000F1SABR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB32M000F1SABR0TR-ND - Tape & Reel (TR) 490-XRCGB32M000F1SABR0CT-ND - Cut Tape (CT) 490-XRCGB32M000F1SABR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB32M000F1SABR0 |
Description | CRYSTAL 32.0MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 32 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12.85707 | Geyer Electronic America, Inc. | 3,000 | 4983-12.85707CT-ND | €0.46000 | Parametric Equivalent |
| ECS-320-8-37B-CWN-TR | ECS Inc. | 523 | 50-ECS-320-8-37B-CWN-TRCT-ND | €0.36000 | Parametric Equivalent |
| Q 32,0-JXS21-8-10/15-T1-FU-WA-LF | Jauch Quartz | 4,411 | 1908-1285-1-ND | €0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.22400 | €2.24 |
| 25 | €0.21200 | €5.30 |
| 50 | €0.20360 | €10.18 |
| 100 | €0.19510 | €19.51 |
| 250 | €0.18448 | €46.12 |
| 500 | €0.17684 | €88.42 |
| 1,000 | €0.16953 | €169.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.16172 | €485.16 |
| 6,000 | €0.15503 | €930.18 |
| 9,000 | €0.15124 | €1,361.16 |
| 15,000 | €0.14661 | €2,199.15 |
| 21,000 | €0.14364 | €3,016.44 |
| 30,000 | €0.14055 | €4,216.50 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31980 |








