
22R105MC | |
|---|---|
DigiKey Part Number | 811-2436-2-ND - Tape & Reel (TR) 811-2436-1-ND - Cut Tape (CT) 811-2436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22R105MC |
Description | FIXED IND 1MH 210MA 3.63 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Wirewound Inductor 210 mA 3.63Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 22R105MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.63Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.311" (7.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.12000 | €1.12 |
| 10 | €0.91700 | €9.17 |
| 100 | €0.75360 | €75.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.65742 | €328.71 |
| 1,000 | €0.61992 | €619.92 |
| 1,500 | €0.59903 | €898.54 |
| 2,500 | €0.57371 | €1,434.28 |
| 3,500 | €0.55764 | €1,951.74 |
| 5,000 | €0.54111 | €2,705.55 |
| 12,500 | €0.53788 | €6,723.50 |
| Unit Price without VAT: | €1.12000 |
|---|---|
| Unit Price with VAT: | €1.37760 |

