47 mH Unshielded Wirewound Inductor 27 mA 169.4Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22R476C

DigiKey Part Number
811-1290-ND
Manufacturer
Manufacturer Product Number
22R476C
Description
FIXED IND 47MH 27MA 169.4 OHM TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 mH Unshielded Wirewound Inductor 27 mA 169.4Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
22R476C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
169.4Ohm Max
Q @ Freq
90 @ 50kHz
Frequency - Self Resonant
250kHz
Ratings
-
Operating Temperature
-25°C ~ 70°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.12000€1.12
10€0.91700€9.17
25€0.84800€21.20
50€0.79940€39.97
100€0.75360€75.36
300€0.68650€205.95
500€0.65742€328.71
1,000€0.61992€619.92
2,500€0.57371€1,434.28
Manufacturers Standard Package
Unit Price without VAT:€1.12000
Unit Price with VAT:€1.37760