
33150C | |
|---|---|
DigiKey Part Number | 811-1231-ND |
Manufacturer | |
Manufacturer Product Number | 33150C |
Description | FIXED IND 15UH 6.2A 27 MOHM TH |
Customer Reference | |
Detailed Description | 15 µH Unshielded Toroidal Inductor 6.2 A 27mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | 3.3 @ 1MHz | |
Frequency - Self Resonant | 49MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical, 4 Leads (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.142" L x 0.642" W (29.00mm x 16.30mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.23000 | €2.23 |
| 10 | €1.83300 | €18.33 |
| Unit Price without VAT: | €2.23000 |
|---|---|
| Unit Price with VAT: | €2.74290 |

