782100/35JVC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782100/55JVC-R

DigiKey Part Number
782100/55JVC-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
782100/55JVC-R
Description
TRANSFORMER SMD
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Mounting Type
Surface Mount
Size / Dimension
0.375" L x 0.354" W (9.52mm x 9.00mm)
Height - Seated (Max)
0.250" (6.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/09/2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€2.66708€1,333.54
Manufacturers Standard Package
Unit Price without VAT:€2.66708
Unit Price with VAT:€3.28051