


BPM15-150-Q48-C | |
|---|---|
DigiKey Part Number | 811-3166-ND |
Manufacturer | |
Manufacturer Product Number | BPM15-150-Q48-C |
Description | DC DC CONVERTER +/-15V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA, 500mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.18000 | €34.18 |
| 5 | €32.91000 | €164.55 |
| 10 | €32.37600 | €323.76 |
| 25 | €31.68200 | €792.05 |
| 96 | €30.68854 | €2,946.10 |
| 192 | €30.18792 | €5,796.08 |
| Unit Price without VAT: | €34.18000 |
|---|---|
| Unit Price with VAT: | €42.04140 |

