Isolated Module DC DC Converter 1 Output 12V 83mA 2.97V - 3.63V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEE1S0312DC

DigiKey Part Number
811-2728-ND
Manufacturer
Manufacturer Product Number
MEE1S0312DC
Description
DC DC CONVERTER 12V 1W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 83mA 2.97V - 3.63V Input
Datasheet
 Datasheet
EDA/CAD Models
MEE1S0312DC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
2.97V
Voltage - Input (Max)
3.63V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
83mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 4 Leads
Size / Dimension
0.45" L x 0.39" W x 0.27" H (11.5mm x 9.8mm x 6.8mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€4.75000€4.75
5€4.57400€22.87
10€4.50000€45.00
35€4.36886€152.91
70€4.29786€300.85
105€4.25686€446.97
280€4.15925€1,164.59
525€4.09779€2,151.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€4.75000
Unit Price with VAT:€5.84250